
* Images are for reference only
LP2992ILDX-5.0
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2992ILDX-5.0
- JLCPCB Part #
- C3743783
- Package
- WSON-6(2.9x3.3)
- Description
- -40℃~+125℃ 1 16V 250mA 45dB@(1kHz) 5V 850mV@(250mA) 95uA Fixed Over Current Protection、Overheat protection Positive WSON-6(2.9x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3230
200+
$0.1250
500+
$0.1206
1000+
$0.1186
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?