
* Images are for reference only
LP3995ILD-1.6
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3995ILD-1.6
- JLCPCB Part #
- C3746150
- Package
- WSON-6(2.9x3.3)
- Description
- -40℃~+125℃@(Tj) 1 1.6V 150mA 150uA 25uVrms 55dB@(1kHz) 60mV@(150mA) 6V Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive WSON-6(2.9x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2643
1000+
$0.1023
2500+
$0.0988
5000+
$0.0969
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?