
* Images are for reference only
LP5996SD-2828
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5996SD-2828
- JLCPCB Part #
- C3746082
- Package
- SON-10(3x3)
- Description
- -40℃~+85℃ 110uA 150mA、300mA 2 2.8V 220mV@(150mA)、550mV@(300mA) 6V Fixed Overheat protection Positive SON-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3097
1000+
$0.1199
2500+
$0.1156
5000+
$0.1135
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?