
* Images are for reference only
LM1117LD-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM1117LD-2.5/NOPB
- JLCPCB Part #
- C2861383
- Package
- WSON-8-EP(4x4)
- Description
- 0℃~+125℃@(Tj) 1 1.2V@(800mA) 15V 2.5V 5mA 75dB@(120Hz) 800mA Fixed Over Current Protection、Over Temperature Protection Positive WSON-8-EP(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7677
200+
$0.6840
500+
$0.6599
1000+
$0.6487
Related Products
Welcome back, may I help you?