
* Images are for reference only
CD4020BNSRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4020BNSRG4
- JLCPCB Part #
- C2675476
- Package
- SO-16-208mil
- Description
- -55℃~+125℃ 1 24MHz 3V~18V Asynchronous Divide-by-2 Falling Edge Up Counter SO-16-208mil Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2157
1000+
$0.0834
2500+
$0.0805
5000+
$0.0791
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?