
* Images are for reference only
TPS61260DRVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61260DRVT
- JLCPCB Part #
- C1848498
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+85℃@(TA) 1 1.8V~4V 100mA 2.5MHz 29uA 800mV~4V Adjustable Boost Boost Built-in Yes WSON-6-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$1.9200
10+
$1.6108
30+
$1.4175
250+
$1.2194
500+
$1.1292
1000+
$1.0905
Related Products
Welcome back, may I help you?