This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV71713PDQNT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV71713PDQNT
JLCPCB Part #
C2861033
Package
X2SON-4-EP(1x1)
Description
-40℃~+85℃@(Tj) 1 1.3V 150mA 330mV@(150mA) 35uA 5.5V 55uVrms 70dB@(1kHz) Fixed Over Current Protection、Enable、Short Circuit Protection Positive X2SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0709
250+ $0.4143
500+ $0.3998
1000+ $0.3934

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons