
* Images are for reference only
LP38858T-0.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38858T-0.8/NOPB
- JLCPCB Part #
- C3749952
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 1.5A 150uVrms 180mV@(1.5A) 5.5V 7mA 800mV 80dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1142
200+
$0.4319
500+
$0.4174
1000+
$0.4094
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?