
* Images are for reference only
SN74LV4053APW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LV4053APW
- JLCPCB Part #
- C1546540
- Package
- TSSOP-16-4.3mm
- Description
- -40℃~+85℃ 2:1 2V~5.5V 3 4ns 5.6pF 50MHz 75Ω TSSOP-16-4.3mm Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9296
10+
$0.7498
30+
$0.6599
100+
$0.5716
500+
$0.5186
1000+
$0.4913
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?