
* Images are for reference only
LP38856T-0.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38856T-0.8/NOPB
- JLCPCB Part #
- C3749012
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 150uVrms 240mV@(3A) 3A 5.5V 800mV 80dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0790
200+
$0.8059
500+
$0.7771
1000+
$0.7626
Welcome back, may I help you?