
* Images are for reference only
REF102CPG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REF102CPG4
- JLCPCB Part #
- C1575660
- Package
- PDIP-8
- Description
- -25℃~+85℃@(Ta) 1.4mA 10V 10mA 11.4V~36V 2.5ppm/℃ 5uVp-p Fixed Series ±0.025% PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0807
200+
$6.6108
500+
$6.3784
1000+
$6.2631
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?