
* Images are for reference only
LP3852EMP-1.8
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3852EMP-1.8
- JLCPCB Part #
- C3751777
- Package
- SOT-223-5
- Description
- -40℃~+125℃ 1 1.5A 1.8V 3mA 430mV@(1.5A) 7V Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2165
200+
$2.4067
500+
$2.3216
1000+
$2.2798
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?