
* Images are for reference only
LP3852EMP-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3852EMP-3.3
- JLCPCB Part #
- C3749780
- Package
- SOT-223-5
- Description
- -40℃~+125℃ 1 1.5A 3.3V 3mA 440mV@(1.5A) 73dB@(120Hz) 7V Fixed Over Current Protection、Overheat protection Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4041
200+
$2.0915
500+
$2.0177
1000+
$1.9825
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?