
* Images are for reference only
MCP1754T-3302E/DC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1754T-3302E/DC
- JLCPCB Part #
- C622652
- Package
- SOT-223-5
- Description
- -40℃~+125℃ 1 150mA 16V 3.3V 500mV@(150mA) 72dB@(1kHz) 90uA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3663
10+
$1.1335
30+
$1.0051
100+
$0.8606
500+
$0.7964
1000+
$0.7675
Related Products
Welcome back, may I help you?