
* Images are for reference only
74FCT825ASC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74FCT825ASC
- JLCPCB Part #
- C3755063
- Package
- SOIC-24-300mil
- Description
- 1 1.5mA 20ns@5V,300pF 32mA 48mA 6pF 74FCT Series 8 D-Type Reset Rising Edge SOIC-24-300mil Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5737
200+
$0.9971
500+
$0.9617
1000+
$0.9441
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?