
* Images are for reference only
LP2966IMM-3030
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2966IMM-3030
- JLCPCB Part #
- C3743525
- Package
- VSSOP-8
- Description
- -40℃~+125℃ 150mA 2 270mV@(150mA) 300uA 3V 60dB@(120Hz) 7V Fixed Over Current Protection、Over Temperature Protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5861
200+
$0.2280
500+
$0.2200
1000+
$0.2152
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?