This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2988IMM-5.0

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2988IMM-5.0
JLCPCB Part #
C3751849
Package
VSSOP-8
Description
-40℃~+125℃ 1 120uA 16V 200mA 350mV@(200mA) 5V 65dB@(1kHz) Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Reset Delay Function Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1482
200+ $0.8317
500+ $0.8028
1000+ $0.7883

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons