
* Images are for reference only
LP2966IMM-2518/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2966IMM-2518/NOPB
- JLCPCB Part #
- C3752428
- Package
- VSSOP-8
- Description
- -40℃~+125℃@(Tj) 1.8V、2.5V 150mA 2 270mV@(150mA) 300uA 7V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9134
200+
$0.3535
500+
$0.3422
1000+
$0.3357
Welcome back, may I help you?