
* Images are for reference only
LP2966IMM-5050
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2966IMM-5050
- JLCPCB Part #
- C3744562
- Package
- VSSOP-8
- Description
- -40℃~+125℃ 150mA 2 270mV@(150mA) 300uA 5V 7V Fixed Over Current Protection、Overheat protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0870
200+
$0.4216
500+
$0.4070
1000+
$0.3990
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?