
* Images are for reference only
LM61CIM3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM61CIM3/NOPB
- JLCPCB Part #
- C129977
- Package
- SOT-23
- Description
- -30℃~+100℃ 125uA 2.7V~10V ±3℃ SOT-23 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.1753
10+
$0.9617
30+
$0.8445
100+
$0.7129
500+
$0.6535
1000+
$0.6278
Related Products
Welcome back, may I help you?