
* Images are for reference only
ISOTMP35BDFQR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ISOTMP35BDFQR
- JLCPCB Part #
- C41558133
- Package
- SOIC-7
- Description
- -40℃~+150℃ 1.6s 2.3V~5.5V ±1.2℃ 低功耗待机 SOIC-7 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$4.6271
10+
$4.1180
30+
$3.8594
100+
$3.5109
500+
$3.3856
1000+
$3.3326
Related Products
Welcome back, may I help you?