This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTMA401120A2AS

Extended
Manufacturer
Texas Instruments
MFR.Part #
PTMA401120A2AS
JLCPCB Part #
C19524959
Package
SMD-5P,27.9x24.4mm
Description
-40℃~+85℃ 1 12V 1A 220uF 24.38mm 27.94mm 300kHz 36V~75V 85mVp-p 87% 8mA ±2% SMD-5P,27.9x24.4mm Isolated Power Modules
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $74.1401
210+ $29.5827
510+ $28.5938
990+ $28.1050

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons