
* Images are for reference only
LMS1587CT-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMS1587CT-ADJ/NOPB
- JLCPCB Part #
- C2877400
- Package
- TO-220
- Description
- -40℃~+125℃@(Ta) 0.003%Vout 1 1.25V~5.75V 1.3V@(3A) 10mA 3A 72dB@(120Hz) 7V Adjustable Over Current Protection、Over Temperature Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.2769
10+
$3.2014
30+
$3.1500
100+
$3.0986
Related Products
Welcome back, may I help you?