
* Images are for reference only
LM2675LD-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2675LD-5.0/NOPB
- JLCPCB Part #
- C2072220
- Package
- WSON-16-EP(5x5)
- Description
- -40℃~+125℃@(TJ) 1 1A 260kHz 5V 6.5V~40V Buck Buck Built-in Fixed No WSON-16-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.2797
10+
$6.1320
30+
$6.0356
100+
$5.9376
Related Products
Welcome back, may I help you?