
* Images are for reference only
OPA228UG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA228UG4
- JLCPCB Part #
- C1347572
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 11V/us 2.5nA 33MHz 45mA SOIC-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9249
200+
$1.9068
500+
$1.8390
1000+
$1.8067
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?