
* Images are for reference only
LM2792LD-L
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2792LD-L
- JLCPCB Part #
- C3171550
- Package
- WSON-10(3x3)
- Description
- -30℃~+85℃ 1.1MHz 2 34mA 3V~5.8V Analog、PWM DC-DC Voltage Regulator Switched Capacitor (Charge Pump) WSON-10(3x3) LED Drivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1319
200+
$0.4380
500+
$0.4235
1000+
$0.4154
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →