
* Images are for reference only
LM185BYH-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM185BYH-2.5/NOPB
- JLCPCB Part #
- C3679650
- Package
- TO-2
- Description
- -55℃~+125℃@(Ta) 120uVrms 2.5V 20mA 50ppm/℃ Fixed Parallel TO-2 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.9697
200+
$7.3418
500+
$7.0841
1000+
$6.9568
Welcome back, may I help you?