This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM285BYZ-2.5/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM285BYZ-2.5/NOPB
JLCPCB Part #
C1575281
Package
TO-92-3
Description
-40℃~+85℃@(Ta) 120uVrms 2.5V 20mA 50ppm/℃ Fixed Parallel TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0581
200+ $0.4095
500+ $0.3950
1000+ $0.3886
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons