
* Images are for reference only
5962-8759405XA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-8759405XA
- JLCPCB Part #
- C3717637
- Package
- TO-2
- Description
- -55℃~+125℃@(Ta) 1.2V 20mA 50ppm/℃ Fixed Parallel TO-2 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.4033
200+
$20.2790
500+
$19.5678
1000+
$19.2146
Welcome back, may I help you?