
* Images are for reference only
LM185H-1.2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM185H-1.2
- JLCPCB Part #
- C3680820
- Package
- TO-2
- Description
- -55℃~+125℃@(Ta) 1.235V 150ppm/℃ 20mA 60uVrms Fixed Parallel ±1% TO-2 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4699
200+
$3.2791
500+
$3.1632
1000+
$3.1068
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?