
* Images are for reference only
LM117K-SMD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM117K-SMD
- JLCPCB Part #
- C3752525
- Package
- TO-3-2
- Description
- -55℃~+125℃ 1 1.2V~37V 1.5A 40V 66dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-3-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2440
200+
$5.5133
500+
$5.3190
1000+
$5.2227
Welcome back, may I help you?