
* Images are for reference only
TS3A44159RSVRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS3A44159RSVRG4
- JLCPCB Part #
- C2673611
- Package
- UQFN-16(1.8x2.6)
- Description
- -40℃~+85℃ 1.65V~4.3V 164pF 22ns 300mΩ 35MHz 4 4:1 50ns UQFN-16(1.8x2.6) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4417
1000+
$0.1710
2500+
$0.1650
5000+
$0.1620
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?