
* Images are for reference only
LM323KSTEEL/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM323KSTEEL/NOPB
- JLCPCB Part #
- C3743490
- Package
- TO-3-2
- Description
- 0℃~+125℃@(Tj) 1 12mA 15V 3A 40uVrms 5V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-3-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.8858
200+
$13.8876
500+
$13.3994
1000+
$13.1585
Welcome back, may I help you?