CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM82864AA0HRDMR
TPSM82864AA0HRDMR
Extended
* Images are for reference only

TPSM82864AA0HRDMR

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM82864AA0HRDMR
JLCPCB Part #
C7401903
Package
B0QFN-23(3.5x4)
Description
-40℃~+125℃ 1 1.8mm 2.4MHz 2.4V~5.5V 3.5mm 4A 4mm 4uA 600mV~5.5V 96% Buck Short Circuit Protection、Overheat protection ±1% B0QFN-23(3.5x4) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageB0QFN-23(3.5x4)
Output Current(Max)4A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency96%
FunctionStep-down type
TypePlastic encapsulated type
Length3.5mm
Capacitive Load(Max)150uF
Voltage - Supply2.4V~5.5V
Height1.8mm
Switching Frequency2.4MHz
FeaturesShort Circuit Protection、Over-temperature protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode
Width4mm
Output Voltage600mV~5.5V
Quiescent Supply Current4uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM82864AA0HRDMR
TPSM82864AA0HRDMR

* Images are for reference only

TPSM82864AA0HRDMR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM82864AA0HRDMR
JLCPCB Part #
C7401903
Package
B0QFN-23(3.5x4)
Description
-40℃~+125℃ 1 1.8mm 2.4MHz 2.4V~5.5V 3.5mm 4A 4mm 4uA 600mV~5.5V 96% Buck Short Circuit Protection、Overheat protection ±1% B0QFN-23(3.5x4) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM82864AA0HRDMR

* Images are for reference only

TPSM82864AA0HRDMR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM82864AA0HRDMR
JLCPCB Part #
C7401903
Package
B0QFN-23(3.5x4)
Description
-40℃~+125℃ 1 1.8mm 2.4MHz 2.4V~5.5V 3.5mm 4A 4mm 4uA 600mV~5.5V 96% Buck Short Circuit Protection、Overheat protection ±1% B0QFN-23(3.5x4) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM82864AA0HRDMR Specifications

TPSM82864AA0HRDMR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageB0QFN-23(3.5x4)
Output Current(Max)4A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency96%
FunctionStep-down type
TypePlastic encapsulated type
Length3.5mm
Capacitive Load(Max)150uF
Voltage - Supply2.4V~5.5V
Height1.8mm
Switching Frequency2.4MHz
FeaturesShort Circuit Protection、Over-temperature protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode
Width4mm
Output Voltage600mV~5.5V
Quiescent Supply Current4uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM82864AA0HRDMR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM82864AA0HRDMR Documents

TPSM82864AA0HRDMR datasheets or manufacturer documentation.

Datasheet: TPSM82864AA0HRDMR Datasheet (PDF)

TPSM82864AA0HRDMR Schematic Symbol & PCB Footprint

The TPSM82864AA0HRDMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.