This website requires JavaScript.
no-image

* Images are for reference only

LM317HVKSTEEL/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM317HVKSTEEL/NOPB
JLCPCB Part #
C3748167
Package
TO-3-2
Description
0℃~+125℃@(Tj) 1 1.25V~57V 1.5A 60V 80dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-3-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.9229
200+ $16.2243
500+ $15.6543
1000+ $15.3725
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons