
* Images are for reference only
LM1117MPX-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM1117MPX-3.3
- JLCPCB Part #
- C2866035
- Package
- SOT-223-4
- Description
- 0.003%Vout 0℃~+125℃@(Tj) 1 1.2V@(800mA) 15V 3.3V 5mA 75dB@(120Hz) 800mA Fixed Over Current Protection、Thermal Shutdown Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1360
50+
$0.1330
150+
$0.1309
500+
$0.1288
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?