
* Images are for reference only
IFX25001MEV25
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IFX25001MEV25
- JLCPCB Part #
- C3747809
- Package
- SOT-223-4
- Description
- -40℃~+125℃@(Tj) 1 100uA 1V@(300mA) 2.5V 400mA 40V 60dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3102
200+
$0.1201
500+
$0.1158
1000+
$0.1137
Related Products
Welcome back, may I help you?