This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSP430F5326IZQER

Extended
Manufacturer
Texas Instruments
MFR.Part #
MSP430F5326IZQER
JLCPCB Part #
C2053856
Package
BGA-80
Description
-40℃~+85℃ 1.8V~3.6V 12bit 16 Bit 25MHz 47 8KB 96KB Built-in FLASH MSP430 CPUXV2 BGA-80 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3777
200+ $2.4686
500+ $2.3818
1000+ $2.3385
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons