This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HA4-5144/883

Extended
Manufacturer
Texas Instruments
MFR.Part #
HA4-5144/883
JLCPCB Part #
C4369737
Package
CLCC-20(8.9x8.9)
Description
-15V~15V -55℃~+125℃ 1.5V/us 100nA 20nV/√Hz@1kHz 30V 3V~30V 4 6mV 6uV/℃ 77dB CLCC-20(8.9x8.9) Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.1434
200+ $10.1173
500+ $9.7616
1000+ $9.5869

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons