
* Images are for reference only
5962-89548012A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-89548012A
- JLCPCB Part #
- C4366113
- Package
- CLCC-20(8.9x8.9)
- Description
- -15V~15V -55℃~+125℃ 100dB 2 200nA 2mV 3V/us 3uV/℃ 40V 6nV/√Hz@1kHz CLCC-20(8.9x8.9) Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3837
10+
$9.7992
30+
$8.8344
100+
$8.0253
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?