
* Images are for reference only
TMS320F28377DPTPT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320F28377DPTPT
- JLCPCB Part #
- C22400049
- Package
- LQFP-176(24x24)
- Description
- -40℃~+105℃@(TJ) 1.14V~3.47V 102KB 1MB 200MHz 32 Bit 97 Built-in Built-in general-purpose timer、Built-in temperature sensor、Hardware ECC check、Window watchdog (WWDG) FLASH Others LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9252
10+
$14.2044
40+
$12.9570
80+
$11.8670
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?