
* Images are for reference only
OPA3680U/2K5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA3680U/2K5
- JLCPCB Part #
- C7250714
- Package
- SOIC-16
- Description
- -40℃~+85℃ -5V~5V 1.8V/ns 100nV/℃ 12V 14uA 1mV 3 4.8nV/√Hz@1MHz 5.1V~12V 59dB SOIC-16 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5197
200+
$2.6018
500+
$2.5150
1000+
$2.4716