
* Images are for reference only
DAC7311IDCKTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7311IDCKTG4
- JLCPCB Part #
- C2679698
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1 12 1LSB 2V~5.5V 6us 80uA SPI、QSPI、MICROWIRE Voltage Buffer SC-70-6 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8351
10+
$1.5558
30+
$1.3824
250+
$1.2026
500+
$1.1223
1000+
$1.0870
Welcome back, may I help you?