
* Images are for reference only
LP5900TLX-2.6/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5900TLX-2.6/NOPB
- JLCPCB Part #
- C2873292
- Package
- DSBGA-4
- Description
- -40℃~+125℃@(Tj) 1 150mA 150mV@(150mA) 2.6V 5.5V 50uA 6.5uVrms 75dB@(1kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7742
200+
$0.3004
500+
$0.2891
1000+
$0.2843
Related Products
Welcome back, may I help you?