This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS73630DCQG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS73630DCQG4
JLCPCB Part #
C3744280
Package
SOT-223-6
Description
-40℃~+125℃@(Tj) 1 200mV@(400mA) 25.5uVrms 3V 400mA 5.5V 550uA 58dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-223-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 78

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4548
200+ $0.9504
500+ $0.9166
1000+ $0.9005
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons