
* Images are for reference only
DAC6311IDCKRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC6311IDCKRG4
- JLCPCB Part #
- C2679598
- Package
- SC-70-6
- Description
- -40℃~+125℃ 0.5LSB 1 10 2V~5.5V 50MHz 6us 80uA Built-in External SPI、QSPI Voltage Buffer SC-70-6 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0776
10+
$1.7452
30+
$1.5365
100+
$1.3230
500+
$1.2266
1000+
$1.1849
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?