
* Images are for reference only
DAC6311IDCKTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC6311IDCKTG4
- JLCPCB Part #
- C2679580
- Package
- SC-70-6
- Description
- -40℃~+125℃ 0.5LSB 1 10 2V~5.5V 6us 80uA SPI、QSPI、MICROWIRE Voltage Buffer SC-70-6 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5269
250+
$0.5909
500+
$0.5700
1000+
$0.5604
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?