
* Images are for reference only
ADS5231IPAG
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS5231IPAG
- JLCPCB Part #
- C2877188
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 12 2 3V~3.6V 40MHz Parallel port Yes TQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.1572
200+
$23.6669
500+
$22.8366
1000+
$22.4254
Welcome back, may I help you?