
* Images are for reference only
ADS1100A2IDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1100A2IDBVR
- JLCPCB Part #
- C2670606
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 16 2.7V~5.5V 275kHz 50nA 8Hz 8Hz、128Hz Built-in Built-in I2C Sigma-Delta Support Yes SOT-23-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$6.1716
10+
$5.3190
30+
$4.5516
100+
$4.0395
500+
$3.8035
1000+
$3.6975
Related Products
Welcome back, may I help you?