
* Images are for reference only
ADS5237IPAG
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS5237IPAG
- JLCPCB Part #
- C2877190
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 0.1LSB 10 2 20MHz~65MHz 3V~3.6V 61.7dB 65MHz External、Built-in Parallel port Yes TQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$36.4062
10+
$35.3209
Welcome back, may I help you?